Low

61588-1 - 

Ring Tongue Terminal, M3.5, #6, AMPLIVAR Series, 16 AWG, 1.42 mm², Uninsulated

61588-1 - Ring Tongue Terminal, M3.5, #6, AMPLIVAR Series, 16 AWG, 1.42 mm², Uninsulated

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
61588-1
Order Code:
2311750
Product Range
AMPLIVAR Series

Product Overview

The AMPLIVAR series Ring Tongue Terminal and Splice specially designed for copper and aluminium magnet wire. Terminals are insulation displacing, so, magnet wires do not require a separate prestripping operation. Unique wire barrel design, with serrations and burrs, produces a superior metal-to-metal compression crimp with excellent tensile strength. Various splices are offered, along with ring tongue and FASTON quick-connect terminals. As many as three magnet wires can be terminated simultaneously in one barrel. In addition, Cu/Al magnet wire or a combination of both, can be terminated. When required, magnet wire can be combined with prestripped standard solid or stranded lead wires. To meet your specific needs, AMPLIVAR splices are available in 5, 7 and 9 serration versions as well as miniature and subminiature designs for terminations in the 400 to 1600 CMA range. It provides a superior electrical connection free of contaminants such as stripper residue and solder flux.
  • Up to three magnet wires plus a lead wire in the same crimp
  • Penetrates the magnet wire insulation while simultaneously terminating wire (no need to pre-strip)
  • Excellent tensile strength, vibration resistant

Applications

Consumer Electronics, Maintenance & Repair, Motor Drive & Control, Test & Measurement, Computers & Computer Peripherals

Product Information

:
M3.5
:
#6
:
AMPLIVAR Series
:
16AWG
:
1.42mm²
:
Uninsulated
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
Awaiting Delivery (Available for backorder to lead times shown)

Related Searches

10,374 In stock

10,374 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 21/05/18
HK$1.20 HK$ 1.20
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + HK$1.20
100 + HK$1.11
500 + HK$1.03
1000 + HK$0.96
2500 + HK$0.90
5000 + HK$0.84