Low

T92P7A22-120 - 

General Purpose Relay, T92 Series, Power, Non Latching, DPST-NO, 120 VAC, 30 A

T92P7A22-120 - General Purpose Relay, T92 Series, Power, Non Latching, DPST-NO, 120 VAC, 30 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T92P7A22-120
Order Code:
2097028
Product Range
T92 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPST-NO
:
120VAC
:
30A
:
T92 Series
:
Panel
:
Non Latching
:
277VAC
:
Quick Connect
:
28VDC
:
Silver Cadmium Oxide
:
950ohm
:
CSA, UL, VDE
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T92P7A22-120 is a general-purpose High Power Relay with dust protected plastic case and 2-form-A (2 NO) AgSnO2 contact. This T92-series features panel mount via flanged cover, QC terminal, non-latching coil and 120VAC coil voltage and designed to control compressor loads.
  • Class-F coil insulation
  • 155°C Maximum coil temperature
  • 1.65mm maximum excursions vibration resistance
  • 1 x 10⁹R Initial insulation resistance between insulated elements
  • 8mm Clearance/9.5mm creepage
  • Initial dielectric strength 1500Vrms between open contacts

Applications

HVAC, Industrial, Commercial

Associated Products

Related Searches

0 Available

Lead times are not currently available.

contact us

HK$114.02 HK$ 114.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$114.02
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.