Low

05801606 - 

Wire Marker, Z Type, Push On Pre Printed, 6, Black, Blue, 2 mm

05801606 - Wire Marker, Z Type, Push On Pre Printed, 6, Black, Blue, 2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
05801606
Order Code:
141561
Product Range
Z-Type Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Push On Pre Printed
:
6
:
Black
:
Blue
:
-
:
2mm
:
1.5mm
:
PVC (Polyvinylchloride)
:
Z-Type Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Z-Type series markers are individual push-on markers used to identify wires and small cables permanently. The markers are manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-Type markers are a simple solution for many commercial wire identification applications. The markers are supplied either straight cut or chevron cut. The chevron cut option ensures the markers remain aligned. Standard Z-Type markers are yellow or white with black legends.
  • Self-extinguishing
  • Resistant to key industrial fluids
  • Pre-termination cable identification
  • Identification of small wires and cables

Applications

Industrial, Aerospace, Defence, Military, Commercial

Associated Products

Compare Selected

Related Searches

346 In stock

346 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times

10,000 will be available for delivery on 28/May/2018

More stock available week commencing 6/08/18
HK$66.33 HK$ 66.33
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$66.33
5 + HK$55.71