Low

TE CONNECTIVITY  1838238-3  Sensor Cable, Overmoulded, IP67, M12 Sensor Straight 4 Position Plug, Free / Stripped End, 5 m

TE CONNECTIVITY 1838238-3
Manufacturer Part No:
1838238-3
Order Code:
1413693

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 1838238-3 is a 5m single-ended Sensor Cable with 4-position M12 straight male to free end connection. This sensor cable comes with a black PVC jacket, PVC insulation and gold-plated over nickel brass contacts.
  • Black polyurethane connector body
  • Nickel-plated zinc die cast screw nut
  • Polyurethane housing
  • Environmental protection
  • 22AWG Wire size
  • 10mR Maximum contact resistance
  • 100MR at 500VDC Minimum insulation resistance
  • 5A Current rating
  • 500VAC Breakdown voltage
  • IP67 Protection

Product Information

Connector Type A:
M12 Sensor Straight 4 Position Plug
Connector Type B:
Free / Stripped End
Cable Length - Metric:
5m
Cable Length - Imperial:
16.4ft
Product Range:
M8/M12 Connector System
For Use With:
M12 Connector Type Sensors
Accessory Type:
Sensor Lead
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.3

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.