Low

AMC1204EVM - 

AMC1204 Analogue to Digital Converter Delta-Sigma Evaluation Board

AMC1204EVM - AMC1204 Analogue to Digital Converter Delta-Sigma Evaluation Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AMC1204EVM
Order Code:
1909478
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AMC1204EVM is an evaluation module for AMC1204, a one bit modulator with an output buffer separated from the input interface circuitry by a silicon dioxide (SiO2) isolation barrier. The isolation barrier provides galvanic isolation of up to 4000VPEAK. When used in combination with the AMC1210 or other digital filter, the AMC1204 can be used to achieve 16bit analog to digital (A/D) conversion with no missing codes. For use in high resolution measurement applications, an effective accuracy of 14bits can be obtained with a digital filter bandwidth of 20kHz at a modulator rate of 10MHz. The evaluation module is a small form factor board containing all the necessary components to evaluate the AMC1204 device.
  • Fully featured evaluation module for the AMC1204 single channel, delta sigma modulator
  • Nine pin D-sub connector for interfacing to the AMC1210 digital filter evaluation module
  • AMC1204EVM board consists of simple R/C filter circuits for analog input
  • Screw terminals for easy access to analog inputs
  • ±250mV input voltage range optimized for shunt resistors

Applications

Motor Drive & Control, Power Management, Alternative Energy

Warnings

Carefully review the AMC1204 data sheet for the limitations of the analog input range, and ensure that the appropriate analog/digital voltages are applied before connecting to analog input to the EVM.

Product Information

:
Texas Instruments
:
AMC1204
:
16bit
:
78kSPS
:
Data Converter
:
ADC
:
Board, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 13/08/18

Contact me when back in stock

HK$765.59 HK$ 765.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$765.59
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.