Low

BQ7694000DBT - 

LiFePO4, Li-Ion, Li-Pol Battery Fuel Gauge, Status Monitor, 6 V to 25 V supply, I2C, TSSOP-44

BQ7694000DBT - LiFePO4, Li-Ion, Li-Pol Battery Fuel Gauge, Status Monitor, 6 V to 25 V supply, I2C, TSSOP-44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ7694000DBT
Order Code:
2425788
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BQ7694000DBT is a cell Li-ion and Li-phosphate Battery Monitor designed with low power in mind, sub-blocks within the IC may be enabled/disabled to control the overall chip current consumption and a SHIP mode provides a simple way to put the pack into an ultra-low power state. The bq76920 device supports up to 5-series cells or typical 18V packs, the bq76940 works for up to 15-series cells or typical 48V packs. A variety of battery chemistries may be managed with these AFEs, including Lithium Ion, Lithium iron phosphate and more. Via I2C, a host controller can use the bq769x0 to implement many battery pack management functions, such as monitoring (cell voltages, pack current, pack temperatures), protection (controlling charge/discharge FETs) and balancing. Integrated A/D converters enable a purely digital readout of critical system parameters, with calibration handled in TI\x92s manufacturing process.
  • Pure digital interface
  • Directly supports up to three thermistors
  • Overcurrent in discharge (OCD) protection
  • Short-circuit in discharge (SCD) protection
  • Overvoltage (OV) protection
  • Undervoltage (UV) protection
  • Integrated cell balancing FETs
  • Charge, discharge low-side NCH FET drivers
  • Alert interrupt to host microcontroller
  • No EEPROM programming necessary
  • Random cell connection tolerant
  • Green product and no Sb/Br

Applications

Industrial, Automotive

Product Information

:
Fuel Gauge, Status Monitor
:
LiFePO4, Li-Ion, Li-Pol
:
6V
:
25V
:
TSSOP
:
44Pins
:
I2C
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

28 In stock

28 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times

80 will be available for delivery on 7/Jun/2018

More stock available week commencing 25/06/18
HK$78.41 HK$ 78.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$78.41
10 + HK$70.93
25 + HK$65.62
100 + HK$58.66
250 + HK$55.75
500 + HK$51.17
1000 + HK$44.50
2500 + HK$42.85
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.