Low

TEXAS INSTRUMENTS  CC1020RUZR  GPSS WL SKU APP1

TEXAS INSTRUMENTS CC1020RUZR
Manufacturer Part No:
CC1020RUZR
Order Code:
1846955
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
402MHz
Frequency Max:
960MHz
RF / IF Modulation:
FSK, GFSK, OOK
Data Rate:
153.6Kbaud
Receiving Current:
19.9mA
RF IC Case Style:
QFN
No. of Pins:
32Pins
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Transmitting Current:
27.1mA
Output Power (dBm):
10dBm
Sensitivity dBm:
-118dBm
RF Transceiver Applications:
Narrowband Low Power UHF Wireless Data Transmitters & Receivers, ISM/SRD Band Systems
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000293

Alternatives

GPSS WL SKU APP1, FULL REEL

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ HK$62.98

Buy

Associated Products