Low

CC2400-RTB1 - 

IC, TRANSCEIVER, SMD, QFN-48, 2400

CC2400-RTB1 - IC, TRANSCEIVER, SMD, QFN-48, 2400
CC2400-RTB1 - IC, TRANSCEIVER, SMD, QFN-48, 2400
CC2400-RTB1 - IC, TRANSCEIVER, SMD, QFN-48, 2400

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC2400-RTB1
Order Code:
1248491
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC2400-RTB1 is a low-power single-chip 2.4GHz ISM Transceiver with extensive hardware features. The CC2400 is a RF transceiver designed for low-voltage wireless applications. The RF transceiver is integrated with a baseband modem supporting data rates up to 1Mbps. The CC2400 is a highly integrated solution enabling robust wireless communication in the 2.4 to 2.4835GHz unlicensed ISM band. It is intended for systems compliant with world-wide regulations covered by EN 300 440 (Europe), CFR47 Part 15 (US) and ARIB STD-T66 (Japan). Targeting a wide range of applications at 2.4GHz, the CC2400 supports over-the-air data rates of 10, 250kbps and 1Mbps without requiring any modifications to the hardware. The CC2400 provides extensive hardware support for packet handling, data buffering, burst transmissions, data coding and error detection reducing the workload on the host microcontroller. The main operating parameters of CC2400 can be programmed via an SPI-bus.
  • Low current consumption
  • Low core supply voltage
  • Programmable output power
  • No external RF switch/filter needed
  • I/Q low-IF receiver
  • I/Q direct up-conversion transmitter
  • Few external components
  • FIFO allows bursting of data
  • Packet handling hardware
  • Data buffering
  • Digital RSSI output
  • Powerful and flexible development tools available
  • Easy-to-use software for generating the CC2400 configuration data

Applications

RF Communications, Wireless, Audio, Portable Devices

Product Information

:
2.4GHz
:
2.4835GHz
:
FSK, GFSK
:
1Mbps
:
24mA
:
QFN
:
48Pins
:
1.6V
:
2V
:
19mA
:
25dBm
:
-101dBm
:
Game Controllers, Sports & Leisure Equipment, Wireless Audio, PC Peripherals, Advanced Toys
:
-40°C
:
85°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.