Low

CD4066BM96 - 

Analogue Switch, 4 Channels, 240 ohm, 14 Pins

CD4066BM96 - Analogue Switch, 4 Channels, 240 ohm, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4066BM96
Order Code:
2334928
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4066BM96 is a CMOS quad Bilateral Switch intended for the transmission or multiplexing of analog or digital signals. It is pin-for-pin compatible with the CD4016B, but exhibits a much lower on-state resistance. In addition, the on-state resistance is relatively constant over the full input-signal range. It consists of four bilateral switches, each with independent controls. Both the p and the n device in a given switch are biased on or off simultaneously by the control signal. The advantages over single-channel switches include peak input-signal voltage swings equal to the full supply voltage and more constant on-state impedance over the input-signal range.
  • 15V Digital or ±7.5V Peak-to-peak switching
  • 125R Typical on-state resistance for 15V operation
  • Extremely low off-state switch leakage
  • Extremely high control input impedance
  • Low crosstalk between switches
  • Matched control-input to signal-output capacitance
  • 40MHz Typical frequency response at switch on
  • 100% Tested for quiescent current at 20V
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

:
4Channels
:
240ohm
:
14Pins
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

250+ HK$2.51

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

2500+ HK$1.10 12500+ HK$1.06

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Reel in 2500/reel:2435654 Check stock

2,497 In stock

526 available for next business day delivery

1,971 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
HK$4.27 HK$ 4.27
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$4.27
10 + HK$3.50
100 + HK$2.14
1000 + HK$1.67
2500 + HK$1.41
10000 + HK$1.32
22500 + HK$1.25
50000 + HK$1.23
Also available on  Reel  in 2500/reel: 2435654
 
Verificar localização do estoque (importante)
 
Check stock and lead times
More stock available week commencing 18/06/18
Quantity List Price
2500 + HK$1.10
12500 + HK$1.06
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2334928) x 4.27 = HK$4.27
Total Price: HK$4.27
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.