Low

CSD75205W1015 - 

Dual MOSFET, Dual P Channel, -1.2 A, -20 V, 95 mohm, -4.5 V, -650 mV

CSD75205W1015 - Dual MOSFET, Dual P Channel, -1.2 A, -20 V, 95 mohm, -4.5 V, -650 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CSD75205W1015
Order Code:
1892454
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CSD75205W1015 is a NexFET™ dual P-channel Power MOSFET designed to deliver the lowest ON-resistance and gate charge in the smallest outline possible with excellent thermal characteristics in an ultra low profile. Low On-resistance coupled with the small footprint and low profile make the device ideal for battery operated space constrained applications. It is suitable for use with load switch, battery protection and management applications.
  • Common source configuration
  • Small footprint
  • Gate-source voltage clamp
  • Halogen-free

Applications

Industrial, Power Management

Product Information

:
Dual P Channel
:
-1.2A
:
-20V
:
0.095ohm
:
-4.5V
:
-650mV
:
750mW
:
DSBGA
:
6Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
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
1,488 in stock

Each (Supplied on Cut Tape)

1+ HK$5.73 10+ HK$4.68 100+ HK$2.86 1000+ HK$2.22 3000+ HK$1.89 9000+ HK$1.76 24000+ HK$1.68 45000+ HK$1.64 More Less

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1892454RL Check stock

470 In stock

3 available for next business day delivery

467 available for 4 - 6 business days delivery

Available until stock is exhausted

see cut-off times
HK$8.99 HK$ 8.99
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$8.99
10 + HK$7.55
25 + HK$5.43
100 + HK$4.64
250 + HK$3.90
500 + HK$3.62
750 + HK$3.54
1000 + HK$3.52
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1892454) x 8.99 = HK$8.99
Total Price: HK$8.99
Choose your packaging preference