Low

TEXAS INSTRUMENTS  DAC7724UB  Digital to Analogue Converter, 12 bit, 100 kSPS, Parallel, 4.75V to 5.25V, ± 14.25V to ± 15.75V

TEXAS INSTRUMENTS DAC7724UB
Manufacturer Part No:
DAC7724UB
Order Code:
2401628
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
100kSPS
Input Channel Type:
Parallel
Supply Voltage Range:
4.75V to 5.25V, ± 14.25V to ± 15.75V
ADC / DAC Case Style:
SOIC
No. of Pins:
28Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000907

Associated Products