Low

INA122UA... - 

Instrument Amplifier, 1 Amplifier, 500 µV, 0.008 V/µs, 120 kHz, 2.2V to 36V, -900mV, 1.3V to ± 18V

INA122UA... - Instrument Amplifier, 1 Amplifier, 500 µV, 0.008 V/µs, 120 kHz, 2.2V to 36V, -900mV, 1.3V to ± 18V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA122UA...
Order Code:
1470345
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INA122UA is a single supply precision Instrumentation Amplifier for accurate, low noise differential signal acquisition. Its two-op-amp design provides excellent performance with very low quiescent current and is ideal for portable instrumentation and data acquisition systems. The INA122 can be operated with single power supplies from 2.2 to 36V and quiescent current is a mere 60mA. It can also be operated from dual supplies. By utilizing an input level-shift network, input common-mode range extends to 0.1V below negative rail (single supply ground). A single external resistor sets gain from 5 to 10000V/V. Laser trimming provides very low offset voltage (250mV maximum), offset voltage drift (3mV/°C maximum) and excellent common-mode rejection.
  • 60µA Low quiescent current
  • 3µV/°C Maximum low offset drift
  • 60nV/√Hz Low noise
  • 25nA Maximum low input bias current
  • Green product and no Sb/Br

Applications

Portable Devices, Sensing & Instrumentation, Industrial, Medical, Test & Measurement

Product Information

:
1 Amplifier
:
500µV
:
0.008V/µs
:
120kHz
:
2.2V to 36V, -900mV, 1.3V to ± 18V
:
SOIC
:
8Pins
:
Single Ended
:
90dB
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

189 In stock

34 available for next business day delivery

155 available for 4 - 6 business days delivery

Available until stock is exhausted

see cut-off times
HK$61.93 HK$ 61.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$61.93
10 + HK$56.03
25 + HK$51.92
100 + HK$46.41
250 + HK$43.99
500 + HK$40.39
1000 + HK$35.19
2500 + HK$33.88
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.