Low

LM25017MR/NOPB - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 9V-48Vin, 1.225V-40Vout, 650mAout, PPAD-8

LM25017MR/NOPB - DC-DC Switching Buck Step Down Regulator, Adjustable, 9V-48Vin, 1.225V-40Vout, 650mAout, PPAD-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM25017MR/NOPB
Order Code:
2314376
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM25017MR/NOPB is a constant on-time synchronous Buck Regulator with integrated high-side and low-side MOSFETs. The constant on-time (COT) control scheme employed in the LM25017 device requires no loop compensation, provides excellent transient response and enables very high step-down ratios. The on-time varies inversely with the input voltage resulting in nearly constant frequency over the input voltage range. A high voltage startup regulator provides bias power for internal operation of the IC and for integrated gate drivers. A peak current limit circuit protects against overload conditions. The undervoltage lockout (UVLO) circuit allows the input undervoltage threshold and hysteresis to be independently programmed. Other protection features include thermal shutdown and bias supply undervoltage lockout (VCC UVLO).
  • No Schottky diode required
  • Constant on-time control
  • No loop compensation required
  • Ultrafast transient response
  • Nearly constant operating frequency
  • Intelligent peak current limit
  • Adjustable undervoltage lockout (UVLO)
  • Remote shutdown
  • Thermal shutdown
  • 2% Precision feedback reference
  • Green product and no Sb/Br

Applications

Industrial, Metering, Communications & Networking

Product Information

:
Synchronous Buck (Step Down)
:
9V
:
48V
:
1Outputs
:
SO PowerPAD
:
8Pins
:
650mA
:
1.225V
:
40V
:
1MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

0 in stock

Short Lead Time

 
Check stock and lead times

190 will be available for delivery on 1/Sep/2018

190 will be available for delivery on 9/Sep/2018

More stock available week commencing 7/01/19

Contact me when back in stock

HK$35.07 HK$ 35.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$35.07
10 + HK$31.58
100 + HK$25.86
250 + HK$24.25
500 + HK$22.05
1000 + HK$18.55
2500 + HK$17.65
5000 + HK$16.94
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.