Low

LM2676SX-3.3/NOPB - 

Buck (Step Down) Switching Regulator, Fixed, 8V-40V In, 3.3V And 3A Out, 260 kHz, TO-263-7

LM2676SX-3.3/NOPB - Buck (Step Down) Switching Regulator, Fixed, 8V-40V In, 3.3V And 3A Out, 260 kHz, TO-263-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2676SX-3.3/NOPB
Order Code:
2112608
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2676SX-3.3/NOPB is a step-down Voltage Regulator provides all of the active functions for a step-down (buck) switching regulator capable of driving up to 3A loads with excellent line and load regulation characteristics. High efficiency (>90%) is obtained through the use of a low on-resistance DMOS power switch. The SIMPLE SWITCHER concept provides for a complete design using a minimum number of external components. A high fixed frequency oscillator (260KHz) allows the use of physically smaller sized components. A family of standard inductors for use with the LM2676 are available from several manufacturers to greatly simplify the design process. The LM2676 series also has built in thermal shutdown, current limiting and an on/off control input that can power down the regulator to a low 50µA quiescent current standby condition. The output voltage is ensured to a ±2% tolerance. The clock frequency is controlled to within a ±11% tolerance.
  • Efficiency up to 94%
  • Simple and easy to design with (using off-the-shelf external components)
  • Internally limited power dissipation
  • 150mR DMOS output switch
  • 50µA Standby current when switched off
  • ±2% Maximum output tolerance over full line and load conditions
  • Green product and no Sb/Br

Applications

Industrial, Power Management

Product Information

:
Buck (Step Down)
:
8V
:
40V
:
TO-263
:
7Pins
:
3A
:
3.3V
:
260kHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

500+ HK$23.33 1500+ HK$21.27

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Reel in 500/reel:2435896 Check stock

539 In stock

539 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/09/18
HK$49.50 HK$ 49.50
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$49.50
10 + HK$44.50
100 + HK$36.51
250 + HK$34.21
500 + HK$30.98
1000 + HK$26.21
2500 + HK$24.86
5000 + HK$23.92
Also available on  Reel  in 500/reel: 2435896
 
Verificar localização do estoque (importante)
 
Check stock and lead times
More stock available week commencing 3/09/18
Quantity List Price
500 + HK$23.33
1500 + HK$21.27
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2112608) x 49.5 = HK$49.50
Total Price: HK$49.50
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.