Low

TEXAS INSTRUMENTS  LM3S9D96-IQC80-A2.  IC, 32BIT MCU, ARM STELLARIS, 80MHZ, 100

TEXAS INSTRUMENTS LM3S9D96-IQC80-A2.
Technical Data Sheet (8.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
ARM Cortex-M3
CPU Speed:
80MHz
Program Memory Size:
512KB
RAM Memory Size:
96KB
No. of Pins:
100Pins
MCU Case Style:
LQFP
No. of I/O's:
65I/O's
Embedded Interface Type:
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
Stellaris LM3S Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.005897