Low

LM78L05ACM - 

Linear Voltage Regulator, 7805, Fixed, Positive, 6.7V To 35V In, 5V And 0.1A Out, SOIC-8

LM78L05ACM - Linear Voltage Regulator, 7805, Fixed, Positive, 6.7V To 35V In, 5V And 0.1A Out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM78L05ACM
Order Code:
9489436
Product Range
7805 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM78L05ACM is a fixed output, three terminal positive regulator, making it useful in a wide range of applications. When used as a zener diode/ resistor combination replacement, the LM78L05ACM usually results in an effective output impedance improvement of two orders of magnitude, and lower quiescent current.
  • Output voltage tolerances of ±5% over the temperature range
  • Output current of 100mA
  • Internal thermal overload protection
  • output transistor safe area protection
  • internal short circuit current limit

Applications

Power Management

Product Information

:
Fixed
:
6.7V
:
35V
:
5V
:
-
:
-
:
100mA
:
SOIC
:
8Pins
:
0°C
:
125°C
:
Each
:
7805 Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ HK$4.89 10+ HK$3.67 100+ HK$1.99 1000+ HK$1.49 more…

Associated Products

Related Searches

12,867 In stock

576 available for next business day delivery

12,291 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/07/18
HK$4.22 HK$ 4.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$4.22
10 + HK$3.65
25 + HK$3.10
50 + HK$2.97
100 + HK$2.79
250 + HK$2.58
500 + HK$2.44
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.