Low

LM7905CT/NOPB - 

Fixed LDO Voltage Regulator, 7905, -25V to -7V, 1.1V Dropout, -5Vout, 1.5Aout, TO-220-3

LM7905CT/NOPB - Fixed LDO Voltage Regulator, 7905, -25V to -7V, 1.1V Dropout, -5Vout, 1.5Aout, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM7905CT/NOPB
Order Code:
1469116
Product Range
-5V 1.5A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM7905CT/NOPB is a 3-terminal negative Voltage Regulator available with fixed output voltages of -5V, -12V and -15V. These devices need only one external component a compensation capacitor at the output. These regulators employ internal current limiting safe area protection and thermal shutdown for protection against virtually all overload conditions. Low ground pin current of the LM79XX series allows output voltage to be easily boosted above the preset value with a resistor divider. The low quiescent current drain of these devices with a specified maximum change with line and load ensures good regulation in the voltage boosted mode.
  • Thermal, short-circuit and safe area protection
  • High ripple rejection
  • 4% Tolerance on preset output voltage
  • Green product and no Sb/Br

Applications

Industrial, Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
-25V
:
-7V
:
-5V
:
-
:
-
:
1.5A
:
1.1V
:
TO-220
:
3Pins
:
0°C
:
125°C
:
Each
:
-5V 1.5A LDO Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

769 In stock

769 available for 4 - 6 business days delivery

Available until stock is exhausted

see cut-off times
HK$10.47 HK$ 10.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$10.47
10 + HK$9.07
100 + HK$7.69
500 + HK$7.36
1000 + HK$6.92
2500 + HK$6.40
10000 + HK$6.06
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.