Low

LM8365BALMF27/NOPB - 

Voltage Monitor Circuit, Active-Low Reset, 1V-6Vin, SOT-23-5

LM8365BALMF27/NOPB - Voltage Monitor Circuit, Active-Low Reset, 1V-6Vin, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM8365BALMF27/NOPB
Order Code:
2436250
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM8365BALMF27/NOPB is a MicroPower under-voltage Sensing Circuit with open-drain output and programmable output delay. It is ideal for use in battery-powered microprocessor based systems, where extended battery life is a key requirement. The LM8365 features a highly accurate voltage reference, a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation, a time delayed output which can be programmed by the system designer and specified reset operation down to 1V with extremely-low standby current.
  • High accuracy threshold voltage (±2.5%)
  • Programmable output delay by external capacitor (130ms typical with 0.1µF)
  • Pin-for-Pin-compatible with MC33465
  • 0.62µA at VIN=2.6V Extremely-low quiescent current
  • Green product and no Sb/Br

Applications

Portable Devices, Power Management

Product Information

:
2.7V
:
1Monitors
:
1V
:
6V
:
Active-Low
:
SOT-23
:
5Pins
:
100ms
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1,387 in stock

Each (Supplied on Cut Tape)

1+ HK$7.57 100+ HK$6.49 200+ HK$4.54 400+ HK$3.94 1000+ HK$3.31 More Less

Associated Products

Compare Selected

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):9779523RL Check stock
Cut Tape :9779523 Check stock

2,000 In stock

2,000 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 20/08/18
HK$2.50 HK$ 2.50
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + HK$2.50
3000 + HK$2.41
5000 + HK$2.31
Also available on  Cut Tape: 9779523

1,387  In stock

 
Verificar localização do estoque (importante)

1,387 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 20/08/18
Quantity List Price
1 + HK$7.57
100 + HK$6.49
200 + HK$4.54
400 + HK$3.94
1000 + HK$3.31
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1000 (Cut Tape 9779523) x 3.31 = HK$3,310.00
Total Price: HK$3,310.00
1000 (Re-reel 9779523RL) x 3.31 = HK$3,310.00
Total Price: HK$3,310.00
1000 (Reel 2436250) x 2.5 = HK$2,500.00
Total Price: HK$2,500.00
Choose your packaging preference
9779523
9779523RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.