LP2985IM5-5.0/NOPB - 

Fixed LDO Voltage Regulator, 2.5V to 16V, 280mV Dropout, 5Vout, 150mAout, SOT-23-5

LP2985IM5-5.0/NOPB - Fixed LDO Voltage Regulator, 2.5V to 16V, 280mV Dropout, 5Vout, 150mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
5V 150mA LDO Voltage Regulators
Technical Datasheet:
See all Technical Docs

Product Overview

The LP2985IM5-5.0/NOPB is a Micropower low-noise Ultra-low Dropout Regulator delivers up to 150mA output current and only requires 300mV dropout voltage of input to output. Using an optimized VIP (Vertically Integrated PNP) process, the LP2985-N delivers unequalled performance for all battery-powered designs. The regulator provides 1% tolerance precision output voltage with only 75µA quiescent current at 1mA load and 850µA at 150mA load. By adding a 10nF bypass capacitor, the output noise can be reduced to 30µVRMS in a 30kHz bandwidth. This regulator is designed to work with a ceramic output capacitor with equivalent series resistance (ESR) as low as 5mR and is available with fixed output voltage of 5V.
  • Ultra low-dropout voltage
  • Requires minimum external components
  • Stable with low-ESR output capacitor
  • <1µA Quiescent current in shutdown
  • Low ground pin current at all loads
  • 1% A Grade output voltage accuracy
  • High peak current capability
  • Over-temperature and overcurrent protection
  • Custom voltages available
  • Ceramic type output capacitor


Consumer Electronics, Computers & Computer Peripherals, Communications & Networking


This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Tape & Reel
5V 150mA LDO Voltage Regulators
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.


Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Price For
Short Lead Time

Each (Supplied on Full Reel)

1000+ HK$6.83 2000+ HK$5.80 10000+ HK$4.18 25000+ HK$3.54

Related Searches

2,000 In stock

2,000 available for 4 - 6 business days delivery

see cut-off times
Check stock and lead times
More stock available week commencing 2/07/18
HK$2.45 HK$ 2.45
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + HK$2.45
2000 + HK$2.37
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.