Low

LP3874EMP-ADJ/NOPB - 

LDO Voltage Regulator, Adjustable, 2.5V to 7V in, 240mV drop, 1.253V to 1.253V/800mA out, SOT-223-5

LP3874EMP-ADJ/NOPB - LDO Voltage Regulator, Adjustable, 2.5V to 7V in, 240mV drop, 1.253V to 1.253V/800mA out, SOT-223-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP3874EMP-ADJ/NOPB
Order Code:
2382958
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP3874EMP-ADJ/NOPB is a fast ultra low-dropout Linear Regulator operates from a 2.5 to 7V input supply. This ultra low-dropout linear regulator responds very quickly to step changes in load, which makes it suitable for low voltage microprocessor applications. The LP3874-ADJ is developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3874-ADJ to operate under extremely low dropout conditions. It features 24mV at 80mA and 240mV at 0.8A typically load current ultra low-dropout voltage and 10nA typically quiescent current when the shutdown pin is pulled low.
  • Low ground pin current
  • Minimum output capacitor requirements
  • Overtemperature and overcurrent protection
  • 0.04% Load regulation
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Consumer Electronics

Product Information

:
Adjustable
:
2.5V
:
7V
:
-
:
1.253V
:
1.253V
:
800mA
:
240mV
:
SOT-223
:
5Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2382958RL Check stock

830 In stock

830 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/08/18
HK$28.37 HK$ 28.37
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$28.37
10 + HK$24.06
100 + HK$19.25
500 + HK$16.84
1000 + HK$14.04
2000 + HK$13.04
5000 + HK$12.53
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2382958) x 28.37 = HK$28.37
Total Price: HK$28.37
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.