Low

MSP430AFE233IPWR - 

MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430F2x Series Microcontrollers, MSP430

MSP430AFE233IPWR - MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430F2x Series Microcontrollers, MSP430

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430AFE233IPWR
Order Code:
1892143
Product Range
MSP430 Family MSP430F2x Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MSP430AFE233IPWR is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with 16-bit timer, three independent 24-bit sigma-delta A/D converter, a hardware multiplier, USART communication interface, watchdog timer and 11 general-purpose I/O pins. This device operates at a maximum frequency of 12MHz.
  • 16-bit RISC architecture, up to 12MHz system clock
  • Internal frequencies up to 12MHz with two calibrated frequencies
  • Internal very-low-power low-frequency (LF) oscillator
  • High-frequency (HF) crystal up to 16MHz
  • Resonator clock
  • External digital clock source
  • Three 24-bit sigma-delta ADC Converters with differential PGA inputs
  • 16-bit Timer_A with three Capture/Compare registers
  • Serial communication interface (USART), asynchronous UART or Synchronous SPI selectable by software
  • 16-bit Hardware multiplier
  • Brownout detector
  • Supply voltage supervisor/monitor with programmable level detection
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse
  • On-chip emulation module
  • 220µA at 1MHz, 2.2V Active mode (AM) power consumption

Applications

Test & Measurement, Portable Devices

Product Information

:
MSP430 Family MSP430F2x Series Microcontrollers
:
MSP430
:
16bit
:
12MHz
:
8KB
:
512Byte
:
24Pins
:
TSSOP
:
11I/O's
:
SPI, UART, USART
:
1.8V
:
3.6V
:
MSP430
:
MSP430F2x
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ HK$48.33 10+ HK$43.40 100+ HK$35.60 250+ HK$33.43 500+ HK$30.28 1000+ HK$25.54 2500+ HK$24.26 5000+ HK$23.38 More Less

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1892143RL Check stock

No Longer Stocked

Alternatives Available

2075811 - IC, 16BIT MCU, MSP430, 12MHz, TSSOP-24

No longer stocked:: true No Longer Manufactured::
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.