Low

OPA244PA - 

Operational Amplifier, Single, 1 Amplifier, 430 kHz, 0.1 V/µs, 2.2V to 36V, DIP, 8 Pins

OPA244PA - Operational Amplifier, Single, 1 Amplifier, 430 kHz, 0.1 V/µs, 2.2V to 36V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA244PA
Order Code:
1097475
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA244PA is a single Operational Amplifier designed for very low quiescent current (50µA/channel), yet achieves excellent bandwidth and ideal for battery powered applications. The OPA244 series is easy to use and free from phase inversion and overload problems found in some other op amp. This amplifier is stable in unity gain and excellent performance is maintained as they swing to their specified limits. The input common-mode voltage range includes ground-ideal for many single supply applications.
  • 50µA/channel MicroPOWER
  • 4µV/°C Typical offset drift
  • 98dB Typical CMRR
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals, Power Management, Consumer Electronics

Product Information

:
1 Amplifier
:
430kHz
:
0.1V/µs
:
2.2V to 36V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.