Low

OPA567AIRHGT - 

Operational Amplifier, Single, 1 Amplifier, 1.2 MHz, 1.2 V/µs, 2.7V to 5.5V, QFN, 12 Pins

OPA567AIRHGT - Operational Amplifier, Single, 1 Amplifier, 1.2 MHz, 1.2 V/µs, 2.7V to 5.5V, QFN, 12 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA567AIRHGT
Order Code:
1408243
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA567AIRHGT is a single high-current Operational Amplifier with rail-to-rail input and output. It is designed for driving a wide variety of loads while operating on low-voltage supplies. It operates from single supplies for design flexibility and has rail-to-rail swing on the input and output. Output swing is within 300mV of the supply rails, with output current of 2A. Smaller loads allow an output swing closer to the rails. The OPA567 is unity gain stable, easy to use and free from the phase inversion problems found in some power amplifier. High performance is maintained at voltage swings near the output rails. The OPA567 provides an accurate user-selected current limit set with an external resistor or digitally adjusted via a digital-to-analog converter (DAC). The output of the OPA567 can be independently disabled using the enable pin, saving power and protecting the load. Two flags are provided. The current limit flag, IFLAG, warns of current limit conditions.
  • Thermal protection
  • Adjustable current limit
  • Two flags - Current limit and temperature warning
  • Shutdown function with output disable
  • Output swings to 150mV of rails with IO=2A
  • 1.3µV/°C Typical offset drift
  • 80dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Motor Drive & Control

Product Information

:
1 Amplifier
:
1.2MHz
:
1.2V/µs
:
2.7V to 5.5V
:
QFN
:
12Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Reel in 250/reel:2436675 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 30/04/18

Contact me when back in stock

Alternatives Available

2436675 - Operational Amplifier, Single, 1 Amplifier, 1.2 MHz, 1.2 V/µs, 2.7V to 5.5V, QFN, 12 Pins

HK$51.80 HK$ 51.80
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$51.80
10 + HK$46.56
100 + HK$38.19
250 + HK$35.83
500 + HK$32.45
1000 + HK$27.38
2500 + HK$26.40
Also available on  Reel  in 250/reel: 2436675
 
Verificar localização do estoque (importante)
 
Check stock and lead times
More stock available week commencing 30/04/18
Quantity List Price
250 + HK$29.71
1250 + HK$26.60
2500 + HK$24.97
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1408243) x 51.8 = HK$51.80
Total Price: HK$51.80
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.