Low

PGA2311PA - 

Audio Control, Volume, ± 4.75V to ± 5.25V, SPI, DIP, 16 Pins, -40 °C

PGA2311PA - Audio Control, Volume, ± 4.75V to ± 5.25V, SPI, DIP, 16 Pins, -40 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PGA2311PA
Order Code:
1212340
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PGA2311PA is a ±5V Stereo Audio Volume Control is a high-performance stereo audio volume control designed for professional and high-end consumer audio systems. Using high performance operational amplifier stages internal to the PGA2311 yields low noise and distortion, while providing the capability to drive 600 loads directly without buffering. The 3-wire serial control interface allows for connection to a wide variety of host controllers, in addition to support for daisy-chaining of multiple PGA2311 device.
  • Digitally-controlled analogue volume control
  • Wide gain and attenuation range
  • Low noise and distortion
  • Noise-free level transitions
  • -130dBFS Low inter-channel crosstalk
  • Pin and software compatible with the crystal
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Audio, Consumer Electronics

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
Volume
:
± 4.75V to ± 5.25V
:
SPI
:
DIP
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

43 In stock

43 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/04/18
HK$92.95 HK$ 92.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$92.95
10 + HK$84.08
25 + HK$77.82
100 + HK$69.63
250 + HK$66.08
500 + HK$60.59
1000 + HK$52.81
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.