Low

TEXAS INSTRUMENTS  PTH04070WAZ  Non Isolated POL DC/DC Converter, Adjustable, Surface Mount DIP, 10.8 W, 900 mV, 3.6 V, 3 A

TEXAS INSTRUMENTS PTH04070WAZ
TEXAS INSTRUMENTS PTH04070WAZ
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS PTH04070WAZ
TEXAS INSTRUMENTS PTH04070WAZ

Product Information

DC / DC Converter Output Type:
Adjustable
DC / DC Converter Type:
Surface Mount DIP
Output Power Max:
10.8W
Output Voltage Min:
900mV
Output Voltage Max:
3.6V
Output Current Max:
3A
Input Voltage DC Min:
3V
Input Voltage DC Max:
5.5V
Height:
7.81mm
Depth:
12.57mm
Width:
10.16mm
Approvals & Standards:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001

Alternatives

Non Isolated POL DC/DC Converter, Adjustable, Surface Mount DIP, 10.8 W, 900 mV, 3.6 V, 3 A

TEXAS INSTRUMENTS

55 in stock

Price for: Each

1+ HK$67.77 10+ HK$65.83 25+ HK$63.88 50+ HK$61.94 more…

Buy

Non Isolated POL DC/DC Converter, Adjustable, Surface Mount DIP, 10.8 W, 900 mV, 3.6 V, 3 A

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ HK$65.83 10+ HK$63.88 25+ HK$62.02 50+ HK$60.16 more…

Buy