Low

REG113NA-2.5/250 - 

Fixed LDO Voltage Regulator, 1.8V to 10V, 250mV Dropout, 2.5Vout, 400mAout, SOT-23-5

REG113NA-2.5/250 - Fixed LDO Voltage Regulator, 1.8V to 10V, 250mV Dropout, 2.5Vout, 400mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REG113NA-2.5/250
Order Code:
1909737
Product Range
2.5V 400mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The REG113NA-2.5/250 is a 2.5V fixed output low-noise low-dropout (LDO) Linear Regulator with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low-dropout (LDO) voltage and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low-dropout (LDO) regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1µF. Typical ground pin current is only 850µA (at IOUT = 400mA) and drops to 10nA when not enabled. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variations and under dropout conditions. Accuracy is maintained over temperature, line and load variations.
  • Output capacitor not required for stability
  • Fast transient response
  • 28µVrms Very low noise
  • ±1.5% High accuracy
  • Fold-back current limiting
  • Thermal protection
  • Green product and no Sb/Br

Applications

Portable Devices, Consumer Electronics, Communications & Networking, Power Management

Product Information

:
Fixed
:
1.8V
:
10V
:
2.5V
:
-
:
-
:
400mA
:
250mV
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
Each
:
2.5V 400mA LDO Voltage Regulators
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

53 In stock

53 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/03/18
HK$24.40 HK$ 24.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$24.40
10 + HK$21.34
100 + HK$18.08
250 + HK$16.87
500 + HK$15.93
1000 + HK$14.81
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.