Low

SN65176BDR - 

Transceiver RS422/RS485 Driver, 4.75V-5.25V supply, SOIC-8

SN65176BDR - Transceiver RS422/RS485 Driver, 4.75V-5.25V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65176BDR
Order Code:
2436740
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN65176BDR is a differential Bus Transceiver designed for bidirectional data communication on multipoint bus transmission lines. It is designed for balanced transmission lines and meets ANSI standard TIA/EIA-422-B and TIA/EIA-485-A and ITU recommendations V.11 and X.27. The device combines a 3-state differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver have active-high and active-low enables, respectively, that can be connected together externally to function as a direction control. The driver differential outputs and the receiver differential inputs are connected internally to form differential input/output (I/O) bus ports that are designed to offer minimum loading to the bus when the driver is disabled or VCC=0. These ports feature wide positive and negative common-mode voltage ranges, making the device suitable for party-line applications.
  • 3-state Driver and receiver outputs
  • Individual driver and receiver enables
  • Wide positive and negative input/output bus voltage ranges
  • Thermal shutdown protection
  • Driver positive-and negative-current limiting
  • Designed for multi-point bus transmission on long bus lines in noisy environments
  • ±60mA Maximum driver output capability
  • 12kR Minimum receiver input impedance
  • ±200mV Receiver input sensitivity
  • 50mV Typical receiver input hysteresis
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Commercial, Motor Drive & Control, Communications & Networking, Test & Measurement, Wireless, Consumer Electronics

Product Information

:
Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
SOIC
:
8Pins
:
-40°C
:
105°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
10,892 in stock

Each (Supplied on Cut Tape)

1+ HK$15.33 10+ HK$13.04 100+ HK$10.43 500+ HK$9.08 1000+ HK$7.52 2500+ HK$7.00 5000+ HK$6.75 10000+ HK$6.49 More Less

811 in stock

Each

1+ HK$9.44 10+ HK$8.39 25+ HK$7.58 50+ HK$6.80 100+ HK$6.63 250+ HK$5.82 500+ HK$5.14 1000+ HK$3.50 More Less

4,684 in stock

Each

1+ HK$9.73 10+ HK$8.65 25+ HK$7.81 50+ HK$7.00 100+ HK$6.83 250+ HK$6.00 500+ HK$5.30 1000+ HK$3.61 More Less

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 24/09/18

Contact me when back in stock

Alternatives Available

9589970 - Line Driver RS422/RS485, 4.75V-5.25V supply, SOIC-8

9387153 - Transceiver RS485, Half Duplex, Enhanced ESD Protection, 4.75V-5.25V supply, SOIC-8

9387170 - Transceiver RS485, Half Duplex, Enhanced ESD Protection, 4.75V-5.25V supply, SOIC-8

View all alternatives / recommendations
HK$4.76 HK$ 4.76
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + HK$4.76
5000 + HK$4.62
7500 + HK$4.52
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.