New to e絡盟? Start here
2013/05/23

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - SN65HVD33DG4 - TRX, RS485, DUP, 3.3V 25MBPS, 65HVD33

TEXAS INSTRUMENTSSN65HVD33DG4
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TEXAS INSTRUMENTS
Order Code:
1390635
Manufacturer Part No:
SN65HVD33DG4

Technical Data Sheet (1.07MB) EN
Technical Data Sheet (1.07MB) EN

Product Information
  • TRX, RS485, DUP, 3.3V 25MBPS, 65HVD33
  • Supply Voltage Min: 3V
  • Supply Voltage Max: 3.6V
  • Digital IC Case Style: SOIC
  • No. of Pins: 14
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 85°C
  • SVHC: No SVHC (19-Dec-2012)
  • Base Number: 65
  • Data Rate: 26Mbps
  • IC Generic Number: 65HVD33
  • Interface: RS-422 / RS-485
  • Interface Type: RS422, RS485
  • No. of Drivers: 1
  • No. of Receivers: 1
  • Operating Temperature Range: -40°C to +85°C
  • Output Current Max: 60mA
  • Package / Case: SOIC
  • Supply Current: 1.8mA
  • Supply Voltage Range: 3V to 3.6V
  • Termination Type: SMD
  • Transceiver Type: Differential
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

380 / ASIA

Availability

Availability: SG 0 UK 188

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: HK$26.80  

  1. Qty

Price

Qty List Price
1  - 24 HK$26.80
25  - 99 HK$22.50
100  - 249 HK$20.00
250  - 499 HK$18.60
500  - 999 HK$17.80
1000+  HK$16.80
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
RE932-03

ROTH ELEKTRONIK

ADAPTOR, SMD, SO-14, 1.27MM

Board Type:SMD Device Adapter; Board Material:FR4 Epoxy Fibreglass; Hole Diameter:1mm; External Height:13.5mm; External Width:20.5mm;

UK 112
SG 31
Price
For: 1 Each
1+
HK$48.80
ICK SMD A 10 SA

FISCHER ELEKTRONIK

HEAT SINK, FOR SMD, 75°C/W

Packages Cooled:SOIC-16, SOIC-18; Thermal Resistance:75°C/W; External Height - Imperial:0.19"; External Height - Metric:4.8mm; External Width - Imperial:0.25";

UK 1782
SG 57
Price
For: 1 Each
1+
HK$7.46
10+
HK$6.30
25+
HK$5.36
100+
HK$4.51
574601

STANNOL

SOLDER WIRE, KS100, 0.3MM, 250G

External Diameter - Metric:0.3mm; External Diameter - Imperial:0.012"; Solder Alloy:95.6, 3.8, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:250g;

Please Call Price
For: 1 Reel
1+
HK$693.00
5+
HK$650.68
10+
HK$607.95
Contact Me When In Stock
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (CAN Bus Devices) OR (SN65HVD33DG4)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Product Accessories

ROTH ELEKTRONIK RE932-03
1 Each
HK$48.80
FISCHER ELEKTRONIK ICK SMD A 10 SA
1 Each
HK$7.46
1 Reel
HK$693.00

Customers Also Bought

TEXAS INSTRUMENTS DCP020505UE4
1 Each
HK$62.60
TEXAS INSTRUMENTS CD74HC4067SM96
1 Each
HK$4.30
1 Each
HK$0.254