Low

SN65MLVD080DGG - 

Line Transceiver, LV Family, Half-Duplex, 8 Channel, 3V to 3.6V, TSSOP-64

SN65MLVD080DGG - Line Transceiver, LV Family, Half-Duplex, 8 Channel, 3V to 3.6V, TSSOP-64

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65MLVD080DGG
Order Code:
2335600
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN65MLVD080DGG is a 8-channel half-duplex M-LVDS Transceiver for transmitting and receiving Multipoint-Low-Voltage Differential Signals in full compliance with the TIA/EIA-899 (M-LVDS) standard, which are optimized to operate at signaling rates up to 250Mbps. The driver outputs have been designed to support multipoint buses presenting loads as low as 30R and incorporates controlled transition times to allow for stubs off of the backbone transmission line. The receivers have thresholds centered about zero with 25mV of hysteresis to prevent output oscillations with loss of input. In addition, the driver rise and fall times are between 1 and 1.5ns, complying with the M-LVDS standard to provide operation at 250Mbps while also accommodating stubs on the bus. Receiver outputs are slew rate controlled to reduce EMI and crosstalk effects associated with large current surges.
  • Low-voltage differential 30R line drivers and receivers
  • Meets or exceeds the M-LVDS standard TIA/EIA-899 for multipoint data interchange
  • Controlled driver output voltage transition times for improved signal quality
  • 1 to 3.4V Common-mode voltage range allows data transfer
  • Bus pins high impedance when driver disabled or VCC <=1.5V
  • Independent enables for each driver
  • Bus pin ESD protection exceeds 8kV

Applications

Communications & Networking, Industrial

Product Information

:
-
:
3V
:
3.6V
:
TSSOP
:
64Pins
:
-
:
-
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.