Low

SN74ABT821ADW - 

Flip-Flop, Bus Interface, Tri State Non Inverted, Positive Edge, D, 4.1 ns, 125 MHz, 64 mA, SOIC

SN74ABT821ADW - Flip-Flop, Bus Interface, Tri State Non Inverted, Positive Edge, D, 4.1 ns, 125 MHz, 64 mA, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74ABT821ADW
Order Code:
1752853
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74ABT821ADW is a 10-bit Bus Interface Flip-flop with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. They are particularly suitable for implementing wider buffer registers, I/O ports, bidirectional bus drivers with parity and working registers. On the positive transition of the clock (CLK) input, the devices provide true data at the Q outputs. A buffered OE\ input can be used to place the ten outputs in either a normal logic state (high or low logic levels) or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without need for interface or pull-up components. OE\ does not affect the internal operations of the latch. Previously stored data can be retained or new data can be entered while the outputs are in the high-impedance state.
  • High-impedance state during power up and power down
  • State-of-the-Art EPIC-II BTM BiCMOS Design significantly reduces power dissipation
  • Latch-up performance exceeds 500mA per JEDEC standard JESD-17
  • Green product and no Sb/Br

Applications

Communications & Networking, Aerospace, Defence, Military

Product Information

:
-
:
D
:
4.1ns
:
125MHz
:
64mA
:
SOIC
:
24Pins
:
Positive Edge
:
Tri State Non Inverted
:
4.5V
:
5.5V
:
74ABT
:
-
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

348 In stock

348 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/07/18
HK$22.05 HK$ 22.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$22.05
10 + HK$18.75
100 + HK$14.94
500 + HK$13.13
1000 + HK$10.94
2500 + HK$10.13
5000 + HK$9.73
10000 + HK$9.35
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.