Low

TEXAS INSTRUMENTS  SN74F257D  LOGIC, QUAD 2:1 DATA SEL/MUX, 16SOIC

TEXAS INSTRUMENTS SN74F257D
Technical Data Sheet (10.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74F257
Logic Type:
Data Selector / Multiplexer
No. of Channels:
4Channels
Line Configuration:
2:1
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic Case Style:
SOIC
No. of Pins:
16Pins
Logic IC Family:
74F
Logic IC Base Number:
74257
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000638