Low

SN74LVCZ245APW - 

Transceiver, 74LVC245, 2.7 V to 3.6 V, TSSOP-20

SN74LVCZ245APW - Transceiver, 74LVC245, 2.7 V to 3.6 V, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVCZ245APW
Order Code:
1236427
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVCZ245APW is an octal Bus Transceiver with 3-state output and designed for 2.7 to 3.6V VCC operation. It is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE)\ input can be used to disable the device so the buses are effectively isolated. Inputs can be driven from either 3.3/5V devices. This feature allows the use of this device as a translator in a mixed 3.3/5V system environment. When VCC is between 0 and 1.5V, the device is in the high-impedance state during power up or power down. However, to ensure the high-impedance state above 1.5V, OE\ should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver. This device is fully specified for hot-insertion applications using IOFF and power-up 3-state.
  • Support mixed-mode signal operation on all ports
  • 6.3ns at 3.3V Propagation delay (tpd)
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

:
74LVC245
:
Transceiver, Non Inverting
:
TSSOP
:
20Pins
:
2.7V
:
3.6V
:
74LVC
:
74245
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
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
More stock available week commencing 25/06/18

Contact me when back in stock

HK$16.54 HK$ 16.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$16.54
10 + HK$14.04
100 + HK$10.82
500 + HK$9.59
1000 + HK$7.58
2500 + HK$6.71
10000 + HK$6.47