Low

TLC277CP - 

Operational Amplifier, Dual, 2 Amplifier, 1.7 MHz, 3.6 V/µs, 3V to 16V, DIP, 8 Pins

TLC277CP - Operational Amplifier, Dual, 2 Amplifier, 1.7 MHz, 3.6 V/µs, 3V to 16V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC277CP
Order Code:
8454191
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLC277CP is a dual precision Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise and speeds approaching those of general-purpose BiFET device. This device uses Texas Instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and high slew rates make this device ideal for applications previously reserved for BiFET and NFET products. These advantages, in combination with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available on LinCMOS™ operational amplifier without the power penalties of bipolar technology.
  • Single-supply operation
  • Common-mode input voltage range extends below the negative rail
  • Output voltage range includes negative rail
  • ESD-protection circuitry
  • Designed-in latch-up immunity
  • Input offset voltage drift - Typically 0.1µV/month, including the first 30 days
  • 500µV at 25°C, VDD=5V Maximum trimmed offset voltage
  • 25nV/√Hz at f=1kHz Typically low noise
  • 10¹² Typical high input impedance

Applications

Signal Processing

Product Information

:
2 Amplifier
:
1.7MHz
:
3.6V/µs
:
3V to 16V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

595 In stock

293 available for next business day delivery

302 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/03/18
HK$18.49 HK$ 18.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$18.49
10 + HK$16.17
100 + HK$13.70
500 + HK$12.78
1000 + HK$12.07
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.