Low

TLC372MD - 

Analogue Comparator, Single, Differential, 2 Comparators, 200 ns, 4V to 16V, SOIC, 8 Pins

TLC372MD - Analogue Comparator, Single, Differential, 2 Comparators, 200 ns, 4V to 16V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC372MD
Order Code:
2382900
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLC372MD is a dual general purpose LinCMOS™ Differential Comparator fabricated using LinCMOS™ technology. It is designed to operate from a single power supply. Operation from dual supplies is also possible if the difference between the two supplies is 2 to 18V. It features extremely high input impedance, allowing direct interfacing with high-impedance sources. The outputs are N-channel open-drain configurations and can be connected to achieve positive-logic wired-AND relationships. The TLC372 has internal electrostatic discharge protection circuits and has been classified with a 1000V ESD rating using human body model testing. However, care should be exercised in handling this device as exposure to ESD may result in a degradation of the device parametric performance. The TLC372C is characterized for operation from 0 to 70°C.
  • 200ns Fast response time for TTL-level input step
  • Built-in ESD protection
  • 10¹²R High input impedance
  • 5pA Extremely low input bias current
  • Ultrastable low input offset voltage
  • Input offset voltage change at worst-case input conditions typically 0.23µV/month
  • Common-mode input voltage range includes ground
  • Output compatible with TTL, MOS and CMOS
  • Pin-compatible with LM393
  • Green product and no Sb/Br

Applications

Aerospace, Defence, Military, Avionics, Medical

Product Information

:
Differential
:
2 Comparators
:
200ns
:
4V to 16V
:
SOIC
:
8Pins
:
CMOS, MOS, Open Drain, TTL
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1,312 in stock

Each

1+ HK$13.13 10+ HK$11.25 100+ HK$8.57 500+ HK$7.58 1000+ HK$5.98 2500+ HK$5.32 10000+ HK$5.13 More Less

741 in stock

Each

1+ HK$10.07 10+ HK$8.52 100+ HK$6.54 500+ HK$5.79 1000+ HK$4.57 2500+ HK$4.10 More Less

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

2500+ HK$3.285 5000+ HK$3.26 7500+ HK$3.223

1,859 in stock

Each

1+ HK$11.79 10+ HK$10.12 100+ HK$7.70 500+ HK$6.82 1000+ HK$5.38 2500+ HK$4.77 10000+ HK$4.61 22500+ HK$4.45 More Less

Associated Products

Compare Selected

Related Searches

237 In stock

237 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/10/18
HK$13.13 HK$ 13.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$13.13
10 + HK$11.25
100 + HK$8.57
500 + HK$7.58
1000 + HK$5.98
2500 + HK$5.32
10000 + HK$5.13
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.