Low

TEXAS INSTRUMENTS  TLV320AIC33IRGZR  Audio Codec, Portable Audio/Telephony, Stereo, 2, 2, -40 °C, 85 °C, 96 kSPS

TEXAS INSTRUMENTS TLV320AIC33IRGZR
TEXAS INSTRUMENTS TLV320AIC33IRGZR
TEXAS INSTRUMENTS TLV320AIC33IRGZR
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS TLV320AIC33IRGZR
TEXAS INSTRUMENTS TLV320AIC33IRGZR
TEXAS INSTRUMENTS TLV320AIC33IRGZR

Product Information

Audio CODEC Type:
Stereo
No. of ADCs:
2
No. of DACs:
2
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Sampling Rate:
96kSPS
Audio IC Case Style:
QFN
No. of Pins:
48Pins
No. of Input Channels:
10Channels
No. of Output Channels:
7Channels
ADC / DAC Resolution:
24bit
ADCs / DACs Signal to Noise Ratio:
100dB
IC Interface Type:
I2C, Serial
Supply Voltage Range:
2.7V to 3.6V, 1.65V to 1.95V, 1.1V to 3.6V
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.001