Low

TMDSHVPFCKIT - 

Development Kit, High Voltage PFC, 2-Phase Interleaved PFC, Regulated DC Output

TMDSHVPFCKIT - Development Kit, High Voltage PFC, 2-Phase Interleaved PFC, Regulated DC Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDSHVPFCKIT
Order Code:
1893314
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMDSHVPFCKIT is a high voltage PFC developer's kit uses a piccolo microcontroller to control a 300W, two phase interleaved, PFC stage. The evaluation module is designed to operate off a universal ac line input of 85V to 265V and provides a regulated 390V dc output. The Piccolo MCU digitally controls the two phase interleaved DC/DC boost stage using closed loop techniques. The kit includes isolated USB JTAG emulation. Software and hardware documentation for the kit are included in controlSUITE.
  • Piccolo F28027 digital PFC control
  • 300W two phase interleaved PFC
  • Universal AC line input (85V to 265V)
  • 390V regulated DC output
  • On board isolated JTAG eliminating the need for an external emulator
  • GUI quick start software and controlSUITE software
  • Resonant LLC with synchronous rectification
  • Phase shifted full bridge with peak current mode control
  • Bridged and bridgeless power factor correction AC/DC architectures

Applications

Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Texas Instruments
:
TMS320F28027
:
Power Management
:
High Voltage PFC
:
Control Suite Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 10/12/18

Contact me when back in stock

HK$2,151.80 HK$ 2151.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$2,151.80
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.