Low

TMDSHVRESLLCKIT - 

Development Kit, High Voltage Resonant LLC Converter Control Card, Onboard JTAG Emulator

TMDSHVRESLLCKIT - Development Kit, High Voltage Resonant LLC Converter Control Card, Onboard JTAG Emulator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDSHVRESLLCKIT
Order Code:
1893316
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

TMDSHVRESLLCKIT is a C2000 high voltage resonant LLC developer's kit, designed to show users how to quickly implement a digitally controlled resonant LLC topology DC/DC converter. This is a high voltage kit intended to support voltage levels that are commonly used in end equipment designs and gives designers the opportunity to experiment with multiple control methods. This kit is an excellent companion to the primary side TMDSHVBLPFCKIT and TMDSHVPFCKITs providing a complete evaluation platform for power factor corrected AC input stages to a high efficiency DC/DC output stage. The evaluation module also features on board USB JTAG emulation, requiring no external JTAG emulator. The evaluation module is based on the control CARD platform, includes an F28027 control CARD and a quick start experimenters GUI. Also included with the kit is controlSUITE, as well as a 32KB limited version of CCS V4 and full hardware and software documentation.
  • High voltage resonant LLC converter control CARD based EVM
  • Quick start graphical user interface
  • 380V to 400V DC input, 500W 12V regulated DC output
  • Supports synchronous rectification output control
  • Four different feedback methods for experimentation
  • Lossless current sensing circuit for fault protection
  • On board USB JTAG emulation
  • Open source hardware and software with full documentation
  • Detailed lab and discussion of Resonant LLC Principles

Applications

Power Management

Contents

F28027 control CARD, HV Resonant LLC Development Kit, Software Installation CD.

Warnings

This equipment operates at high voltages and currents which can result in hazardous electrical shock.

Product Information

:
Texas Instruments
:
TMS320F28027
:
Power Management
:
LLC Resonant Half-Bridge Converter
:
HV Resonant LLC Development Kit, F28027 Control Card, Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/07/18
HK$3,906.07 HK$ 3906.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$3,906.07
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.