Low

TEXAS INSTRUMENTS  TPA0211DGNR  Audio Power Amplifier, AB, 1 Channel, 2 W, 2.5V to 5.5V, MSOP, 8 Pins

TEXAS INSTRUMENTS TPA0211DGNR
Technical Data Sheet (10.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Amplifier Class:
AB
No. of Channels:
1 Channel
Output Power:
2W
Supply Voltage Range:
2.5V to 5.5V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Load Impedance:
4ohm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.001

Alternatives

Audio Power Amplifier, AB, 1 Channel, 2 W, 2.5V to 5.5V, MSOP, 8 Pins

TEXAS INSTRUMENTS

141 in stock

Price for: Each

1+ HK$18.99 25+ HK$17.00 100+ HK$15.52 250+ HK$14.65 more…

Buy

Associated Products

Similar Products