TPS2556DRBT - 

Power Distribution Switch, Current Limiting, High Side, Active Low, 2 Outputs, 6.5V, 5A, SON-8

TPS2556DRBT - Power Distribution Switch, Current Limiting, High Side, Active Low, 2 Outputs, 6.5V, 5A, SON-8
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
The TPS2556DRBT is a Power Distribution Switch intended for applications where precision current limiting is required or heavy capacitive loads and short circuits are encountered. These devices offer a programmable current-limit threshold between 500mA and 5.0A (typical) via an external resistor. The power-switch rise and fall times are controlled to minimize current surges during turn on/off. TPS2556 device limit the output current to a safe level by switching into a constant-current mode when the output load exceeds the current-limit threshold. The FAULT logic output asserts low during overcurrent and over temperature conditions.
  • ±6.5% Current-limit accuracy at 4.5A
  • 3.5µS (typical) Fast overcurrent response
  • 2µA Maximum standby supply current
  • Built-in soft-start


Power Management

Product Information

High Side
Active Low
Cut Tape
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1782841RL Check stock

Awaiting Delivery

Available for backorder to lead times shown

Check stock and lead times

500 will be available for delivery on 1/May/2018

More stock available week commencing 17/09/18

Contact me when back in stock

HK$23.71 HK$ 23.71
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$23.71
10 + HK$20.14
100 + HK$16.08
250 + HK$16.08
500 + HK$14.09
1000 + HK$11.71
2500 + HK$10.92
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1782841) x 23.71 = HK$23.71
Total Price: HK$23.71
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference