Low

TEXAS INSTRUMENTS  TPS63000DRCT  DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.2V-5.5Vout, 1.8Aout, SON-10

TEXAS INSTRUMENTS TPS63000DRCT
Technical Data Sheet (10.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
1.8V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SON
No. of Pins:
10Pins
Output Current:
1.8A
Output Voltage Min:
1.2V
Output Voltage Max:
5.5V
Switching Frequency:
1.5MHz
Topology:
Buck-Boost
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.001

Alternatives

CONVERTER, BUCK-BOOST, SON-10, FULL REEL

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ HK$18.07

Buy

BUCK-BOOST CONVERTER, 1.5MHZ, SON-10

TEXAS INSTRUMENTS

2,309 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$19.01 10+ HK$17.07 25+ HK$15.80 50+ HK$15.38 more…

Buy

DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.2V-5.5Vout, 1.2Aout, SON-10

TEXAS INSTRUMENTS

1,016 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$19.01 10+ HK$17.07 25+ HK$15.80 50+ HK$15.38 more…

Buy

Associated Products