Low

UCC28600EVM-65W - 

Evaluation Module for UCC28600 65W Off Line Quasi Resonant Flyback Converter

UCC28600EVM-65W - Evaluation Module for UCC28600 65W Off Line Quasi Resonant Flyback Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UCC28600EVM-65W
Order Code:
1909477
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UCC28600EVM-65W is an evaluation module for UCC28600, a 65 W off line quasi resonant flyback converter providing an 18V regulated output at 3.6A of load current, operating from a universal ac input between 85Vac and 265Vac with a frequency range of 47Hz to 63Hz. The evaluation module uses the UCC28600 quasi-resonant flyback green-mode controller which integrates built in state of the art energy saving features with high level protection features to provide cost effective solutions for energy efficient power supplies.
  • UCC28600 is a PWM controller with advanced energy features
  • Operates in quasi resonant mode for reduced EMI and low switching losses (Low voltage switching)
  • Regulated 18V and 65W dc output
  • Universal off line input voltage 85Vac to 265Vac
  • Meets EPA energy star efficiency requirements and standby power requirements
  • Power turn on time is less than 3 seconds
  • Input power is less than 1W at 0.5W output
  • Prebias load turn on with prebias voltage from 0% to 95% of output rated voltage
  • Cycle by cycle power limit
  • Output over voltage protection

Applications

Power Management, Portable Devices, Consumer Electronics, Imaging, Video & Vision

Product Information

:
Texas Instruments
:
UCC28600
:
Power Management
:
PWM Controller
:
Board, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/06/18

Contact me when back in stock

HK$939.32 HK$ 939.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$939.32
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.