Low

TXC  7B-10.000MAAJ-T  CRYSTAL, 10MHZ, 18PF, 5 X 3.2MM

TXC 7B-10.000MAAJ-T
Manufacturer:
TXC TXC
Manufacturer Part No:
7B-10.000MAAJ-T
Order Code:
1892151
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
10MHz
Crystal Case:
SMD, 5mm x 3.2mm
Frequency Stability + / -:
30ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
30ppm
Product Range:
7B Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000156

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.