Low

7L-16.368MCG-T - 

TCXO, GPS, 16.368MHZ, 2.5 X 2MM, CLIPPED SINE

7L-16.368MCG-T - TCXO, GPS, 16.368MHZ, 2.5 X 2MM, CLIPPED SINE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TXC TXC
Manufacturer Part No:
7L-16.368MCG-T
Order Code:
1892155
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
16.368MHz
:
0.5ppm
:
SMD, 2.5mm x 2mm
:
Clipped Sinewave
:
2.5V
:
7L Series
:
-30°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

524 In stock

524 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 24/09/18
HK$33.84 HK$ 33.84
Price for:
Each (Supplied on Cut Tape)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + HK$33.84
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.