Low

TXC  7V-30.000MAAE-T  CRYSTAL, 30MHZ, 12PF, 3.2 X 2.5MM

TXC 7V-30.000MAAE-T
Manufacturer:
TXC TXC
Manufacturer Part No:
7V-30.000MAAE-T
Order Code:
1892178
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
30MHz
Crystal Case:
SMD, 3.2mm x 2.5mm
Frequency Stability + / -:
30ppm
Load Capacitance:
12pF
Frequency Tolerance + / -:
30ppm
Product Range:
7V Series
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000045

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.