Low

TXC  7XZ-32.768KCA-T  OSCILLATOR, 32.768KHZ, 3.2 X 2.5MM, CMOS

TXC 7XZ-32.768KCA-T
Manufacturer:
TXC TXC
Manufacturer Part No:
7XZ-32.768KCA-T
Order Code:
1892185
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
32.768kHz
Frequency Stability + / -:
25ppm
Oscillator Case:
SMD, 3.2mm x 2.5mm
Supply Voltage Nom:
2.5V
Product Range:
7XZ Series
Operating Temperature Min:
-10°C
Operating Temperature Max:
70°C
Oscillator Output Compatibility:
CMOS
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85437090
Weight (kg):
.000048

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.