Low

TXC  8Z-19.200MEEQ-T  CRYSTAL, 19.2MHZ, 10PF, SMD

TXC 8Z-19.200MEEQ-T
Manufacturer:
TXC TXC
Manufacturer Part No:
8Z-19.200MEEQ-T
Order Code:
1892205
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
19.2MHz
Crystal Case:
SMD, 2.5mm x 2mm
Frequency Stability + / -:
10ppm
Load Capacitance:
10pF
Frequency Tolerance + / -:
10ppm
Product Range:
8Z Series
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.000035

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.