Low

ULTRAHEAT  34075  SV750 HEAT GUN, 120V, +1000°F

ULTRAHEAT 34075
Manufacturer:
ULTRAHEAT ULTRAHEAT
Manufacturer Part No:
34075
Order Code:
1858867
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Power:
-
Supply Voltage V AC:
120V
Heat Temperature Max:
1000°F
Product Range:
Plug Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
0
Weight (kg):
1.536771

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.