Low

VARTA  55625602059  Rechargeable Battery, Robust, Single Cell, Nickel Metal Hydride, 250 mAh, 2.4 V, PCB Pins, 25.1 mm

VARTA 55625602059
Manufacturer:
VARTA VARTA
Manufacturer Part No:
55625602059
Order Code:
3519582
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 55625602059 is a 2.4V/250mAh Rechargeable Battery features a nickel metal hydride technology with robust single cell and PCB pins terminals. High performance button cell with superior overcharge stability and discharge currents <=2CA. Based on mass ele...
  • PCB mounting memory protection range
  • 0.46R Internal resistance
  • 150mAh at 1CA/0.9V Typical Capacity
  • -20 to 65°C Operating temperature range

Product Information

Battery Technology:
Nickel Metal Hydride
Battery Capacity:
250mAh
Battery Voltage:
2.4V
Battery Size Code:
-
Battery Terminals:
PCB Pins
External Diameter:
25.1mm
External Height:
13.4mm
External Width:
26mm
External Depth:
-
Weight:
22g
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Clock & Timing;
  • Lighting

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
85075000
Weight (kg):
.022

Similar Products