Low

MMU01020C9102FB300 - 

Surface Mount MELF Resistor, 91 kohm, MMU 0102 Series, 100 V, Metal Film, 200 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MMU01020C9102FB300
Order Code:
1215985
Product Range
MMU 0102 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
91kohm
:
MMU 0102 Series
:
100V
:
Metal Film
:
200mW
:
± 1%
:
± 50ppm/°C
:
MELF DIN 0102 [2211 Metric]
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay MMU 0102 series is automotive grade thin film MELF surface mount resistors. These resistors are a perfect choice where reliability and stability is of concern. MELF resistors are available in resistance value ranging from 0.22ohm to 2.21Mohm.
  • Available in DIN0102 size
  • Available in ±5%, ±2%, ±1%, ±0.5% tolerance
  • Temperature coefficient (TCR) of ±50ppm/K, ±25ppm/K
  • Power rating of 0.3W and rated voltage of 150V
  • Operating temperature range -55°C to +155°C
  • Automotive grade AEC-Q200 qualified
  • Approved according to EN 140401-803
  • Advanced metal film technology
  • Excellent overall stability that exceeds class 0.25
  • Jumpers are also available

Applications

Automotive, Industrial, Portable Devices, Consumer Electronics, Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1215985RL Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2,703 will be available for delivery on 6/Oct/2018

More stock available week commencing 6/07/20

Contact me when back in stock

HK$0.873 HK$ 0.87
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + HK$0.873
150 + HK$0.777
500 + HK$0.582
1000 + HK$0.466
3000 + HK$0.368
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1215985) x 0.873 = HK$8.73
Total Price: HK$8.73
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference