Low

VISHAY  CRCW04021M80JNED  RES, THICK FILM, 1M8, 5%, 0.63W, 0402

VISHAY CRCW04021M80JNED
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW04021M80JNED
Order Code:
1892077
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1.8Mohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
630mW
Resistance Tolerance:
± 5%
Product Range:
CRCW Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
0

Associated Products

Similar Products